| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 929504-2 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, 5 mm |
| Row Spacing: | .22 in, 5.6 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 6 |
| GPL: | N06 |
| Packaging: | Carton |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Board |
| Length: | .925 in |
| Cable Exit Angle: | 180° |
| Height: | 1.16 in, 29.5 mm |
| Width: | 16 mm, .629 in |
| Mating Tab Width: | .118 in, 3 mm |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 929504-2 |
| SKU: | AMP929504-2 |
929504-2
| Heilind Number: | AMP929504-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 929504-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Junior Power Timer housing for female terminals, a crucial component for automotive signal circuit applications. With a pitch of 5 mm and two rows for precise connectivity, this black PBT housing accommodates 6 positions with polarization for secure mating. Designed for wire-to-board connections, it ensures a reliable 180° cable exit angle. The integrated primary locking feature enhances stability, while the compact dimensions of 29.5mm height, 16mm width, and .925in length make it suitable for space-constrained installations. RoHS compliant and packaged in cartons, this connector accessory is essential for automotive wiring setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-111506-8 | 016 UNIV I/O 30DP SLOT LTCH | ![]() |
| TE Connectivity 1-480349-0 | 01P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-967325-1 | 2,5MM BU-GEH 4P | ![]() |
| TE Connectivity 1-968857-3 | MCP2,8 BU-KONT EDS | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 3-520408-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| TE Connectivity 485043-1 | SPLICE 4000-9000 .020 BR | ![]() |
| TE Connectivity 647402-2 | 02P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| TE Connectivity 647402-7 | 07P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 794279-1 | 12P UMNL INTERFACE SEAL | ![]() |
| TE Connectivity 794282-1 | 15P UMNL WIRE SEAL | ![]() |
| TE Connectivity 929504-1 | 2X 2P JUN POW TIMGH | ![]() |
| TE Connectivity 929504-5 | 2X 7P JUN POW TIMGH | ![]() |
| TE Connectivity 929504-6 | 2X 9P JUN POW TIMGH | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/29/2023 | P-23-024743 - Tooling Replacement. we hereby inform you about a tool replacement of a mold tool for TE product "JUNIOR POWER TIMER HOUSING". Tool build and serial production at the TE Oostkamp. | Download | |||
| 08/01/2023 | PCN-23-182936 - Draft error. Removed the extra material of counter product at the chamber location | Download | |||
| 11/15/2019 | P-19-017982 - Manufacturing location change. Following Part Numbers will be transferred from TE Steinach to TE Oostkamp. | Download | |||
| 01/23/2018 | P-17-015058 - Consolidation of distribution centers. | Download | |||


