| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 929504-1 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, 5 mm |
| Row Spacing: | .22 in, 5.6 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 4 |
| GPL: | N06 |
| Packaging: | Carton |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Board |
| Length: | .728 in |
| Cable Exit Angle: | 180° |
| Height: | 1.16 in, 29.5 mm |
| Width: | 16 mm, .629 in |
| Mating Tab Width: | .118 in, 3 mm |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 929504-1 |
| SKU: | AMP929504-1 |
929504-1
Specifications
Detailed Description
Introducing the Junior Power Timer Housing for female terminals, a crucial component in automotive signal circuit applications. With a pitch of 5mm and two rows for efficient connectivity, this black PBT housing offers polarization for secure mating. Featuring a 180° cable exit angle and a compact design with dimensions of .728" in length, 1.16" in height, and .629" in width, it ensures a reliable connection in tight spaces. The integrated primary locking feature enhances stability, while the carton packaging facilitates handling. RoHS compliant and designed for wire-to-board connections, this housing is essential for automotive wiring systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104479-1 | SHORT POINT RECP CONT LP | ![]() |
| TE Connectivity 1-480763-0 | 05P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-967621-2 | JUN-POW-TIM GEH 9P | ![]() |
| TE Connectivity 1676979-4 | TW1103KA | ![]() |
| TE Connectivity 180941 | FF 250 REC HSG 3P NYLON NAT | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 493581-1 | BOOT 4 POSN HSG | ![]() |
| TE Connectivity 776429-3 | AS 16, 3P PLUG ASSY, KEY 3 | ![]() |
| TE Connectivity 776433-2 | AS 16, 6P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity 776433-3 | AS 16, 6P PLUG ASSY, KEY 3 | ![]() |
| TE Connectivity 926887-1 | UNIV.M-N-L.PIN | ![]() |
| TE Connectivity 929504-2 | 2X 3P JUN POW TIMGH | ![]() |
| TE Connectivity 929504-6 | 2X 9P JUN POW TIMGH | ![]() |
| TE Connectivity 929504-7 | 2X11P JUN POW TIMGH | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/29/2023 | P-23-024743 - Tooling Replacement. we hereby inform you about a tool replacement of a mold tool for TE product "JUNIOR POWER TIMER HOUSING". Tool build and serial production at the TE Oostkamp. | Download | |||
| 08/01/2023 | PCN-23-182936 - Draft error. Removed the extra material of counter product at the chamber location | Download | |||
| 02/19/2023 | P-23-023916 - PPQ/MOQ change. For process optimization we will change the PPQ/MOQ for the following PN's: - 929504-1: from 3000 to 2500 pieces - 929504-3: from 1600 to 1400 pieces - 929504-6: from 640 to 560 pieces - 929504-7: from 500 to 450 pieces in the same corrugated box. This is because we will use an automatic packing line which closes the corrugated box instead of a manual operation to close the corrugated box. | Download | |||
| 11/15/2019 | P-19-017982 - Manufacturing location change. Following Part Numbers will be transferred from TE Steinach to TE Oostkamp. | Download | |||


