| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 965901-1 |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP965901-1 |
965901-1
Specifications
Detailed Description
Enhance your automotive electrical connections with our JPT REC 2.8 Contact SRC Sn. Designed for high-performance applications, this crimp terminal features a reliable contact plating of tin, ensuring optimal conductivity. With an amperage rating of 30A and a wide operating temperature range of -40 to 130°C (-40 to 266°F), it's suitable for a variety of environments. The F-Crimp design and Locking Lance feature provide secure and durable wire termination, accommodating wire sizes from .5 to 1 mm². RoHS compliant and perfect for Automotive, Truck, Bus, & Off-Road use, this receptacle terminal guarantees quality and performance in every connection. Upgrade your connectors with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-640427-5 | 05P MTA156 CONN ASSY 20AWG YEL | ![]() |
| TE Connectivity 3-643813-5 | 05P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 640550-5 | 05P MTA100 COVER | ![]() |
| TE Connectivity 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770904-3 | MINI UMNL SOK 22-18 AWG AU | ![]() |
| TE Connectivity 794192-1 | 08P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | TE Connectivity 965901-1 Application Tooling | ![]() |
| TE Connectivity 2151092-1 | TE Connectivity 965901-1 Application Tooling | ![]() |
| TE Connectivity 2151092-2 | TE Connectivity 965901-1 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 965901-1 Application Tooling | ![]() |
| TE Connectivity 7-2151092-7 | TE Connectivity 965901-1 Application Tooling | ![]() |
| TE Connectivity 7-2266186-7 | TE Connectivity 965901-1 Application Tooling | ![]() |
| TE Connectivity 7-2266286-7 | TE Connectivity 965901-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 965901-1 Application Tooling | ![]() |
| TE Connectivity 5-2151092-1 | TE Connectivity 965901-1 Application Tooling | ![]() |
| TE Connectivity 5-2151092-2 | TE Connectivity 965901-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||
| 01/23/2018 | P-17-015058 - Consolidation of distribution centers. | Download | |||


