| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770904-3 |
| Series: | Mini-Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 11.2 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin-Lead |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .059 - .094 in, 1.5 - 2.39 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin-Lead |
| Crimp Area Plating Finish: | Bright |
| Crimp Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .028 in, .71 mm |
| Standards Met: | CSA,UL |
| Part Aliases: | 770904-3 |
| SKU: | AMP770904-3 |
770904-3
Specifications
Detailed Description
This Mini-Universal MATE-N-LOK Socket features a compact design suitable for 22-18 AWG cables. It ensures secure power connections with its Brass construction, CSA and UL standards compliance, and 600V AC/DC voltage rating. Ideal for power circuit applications, this contact offers reliable crimp termination and is designed for use with stranded wires. With a package quantity of 4500, it guarantees ample supply for various applications. Operating within a wide temperature range, from -55 to 105°C, this contact ensures durability and performance in diverse environments. Its gold plating on the mating area and tin-lead plating on the termination area provide excellent conductivity and corrosion resistance. Suitable for wire-to-wire connections, this straight orientation contact is essential for appliances and other power-related systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770849-0 | 10P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 1-770904-0 | MINI UMNL SOK 22-18 AWG AU | ![]() |
| TE Connectivity 1473244-1 | MQS REC 81P ASSY | ![]() |
| TE Connectivity 1658613-4 | 09 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-36154-2 | PIDG 22-16 22-18 MIL R 10;TAPE | ![]() |
| TE Connectivity 2-36161-2 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 2822357-1 | 070 CAVITY PLUG | ![]() |
| TE Connectivity 327638 | SPLICE BUTT PIDG 12-10/16-14 | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 60413-1 | FF 250 REC 22-18AWG TPBR | ![]() |
| TE Connectivity 640715-1 | 06P UMNL STR/REL | ![]() |
| TE Connectivity 66598-9 | III+ SKT,18-14,TIN ,STRIP | ![]() |
| TE Connectivity 770010-3 | UMNL II SOK PTPPHBZ | ![]() |
| TE Connectivity 965901-1 | JPT REC 2.8 Contact SRC Sn | ![]() |
| TE Connectivity VERSAFIT-1/16-0-SP | VERSAFIT-1/16-0-SP NB19914001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2019 | P-19-017781 - Manufacturing Location Change. | Download | |||
| 11/13/2012 | Change in WDW (Wire-barrel Developed Width) of the terminal to provide enhanced crimp performance based on current design standards. | N/A | |||


