| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640550-5 |
| Color: | Natural |
| Series: | MTA 100 |
| Accessory Type: | Cover |
| Pitch: | .1 in, 2.54 mm |
| Material: | Polyester |
| Cover Type: | Dust Protection |
| Number of Positions: | 5 |
| GPL: | 104 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| GPL Description: | Appliances |
| Product Code: | 1510 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Closed End |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640550-5 |
| SKU: | AMP640550-5 |
640550-5
Specifications
Detailed Description
Enhance the durability and performance of your MTA 100 series connectors with this Cover accessory. Crafted from UL 94V-0 rated Polyester, it offers reliable dust protection for up to 5 positions. With a standard profile and a pitch of 2.54mm (.1 in), it ensures seamless integration in various applications. Operating effortlessly in temperatures ranging from -40 to 85°C (-40 to 185°F), it is ideal for appliances and other electronic devices. RoHS compliant, this Cover guarantees both quality and environmental responsibility. Upgrade your connector setup with this essential component for optimal functionality.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-520261-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 3-640440-3 | 03P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640440-5 | 05P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640440-8 | 08P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640441-5 | 05P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 3-643813-5 | 05P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643814-5 | 05P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643815-5 | 05P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640550-3 | 03P MTA100 COVER | ![]() |
| TE Connectivity 640550-4 | 04P MTA100 COVER | ![]() |
| TE Connectivity 640550-6 | 06P MTA100 COVER | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


