| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T2030001005-000 |
| Series: | HDC HE |
| Amperage: | 16 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Type: | Pin |
| Contact Mating Area Plating: | Silver |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 AWG, 5 mm |
| Contact Transmits: | Signal/Power |
| Contact Termination Plating: | Silver |
| Part Aliases: | T2030001005-000 |
| SKU: | AMPT2030001005-000 |
T2030001005-000
Specifications
Detailed Description
Enhance your electrical connections with the HDC HE series CEM-0.5 contact. Designed for reliability, this pin contact features a copper alloy construction with silver plating in the mating area for optimal signal and power transmission. With a crimp termination method, it ensures secure attachment to 20 AWG wires or cables. Ideal for industrial applications, it guarantees high performance in demanding environments. Please note that it has not been reviewed for lead-free solder processes. Upgrade your connector system with the EQ48 part alias T2030001005-000.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-5174339-5 | AMPLIMITE CAP HEADER | ![]() |
| TE Connectivity 3-1437290-7 | 3900113-2621=PLUG HOUSING ASSY | ![]() |
| TE Connectivity 3-640427-4 | 04P MTA156 CONN ASSY 20AWG YEL | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |


