| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 903-289P-51A |
| Connector Type: | SMB |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR903-289P-51A |
903-289P-51A
| Heilind Number: | AMR903-289P-51A |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 903-289P-51A |
| ECAD Model: |
Description:
RF Connector SMB Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
More >>Specifications
Detailed Description
Easily connect RF cables with our SMB Right Angle Crimp Plug, designed for seamless integration with RG-174, RG-188, RG-316, and Times LMR-100A cables. Featuring a durable brass construction with a gold finish, this 50 Ohm connector ensures reliable performance in a wide temperature range from -65 °C to 165 °C. The crimp termination method allows for secure attachment, while the push-on coupling type facilitates quick and easy installation. With RoHS compliance, rest assured of its environmental friendliness. Ideal for various RF applications, this connector is a must-have in your toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF AT06-3S | 3 Pin Plug | ![]() |
| Amphenol RF AT06-6S | 6 PIN PLUG | ![]() |
| Amphenol RF AT60-202-16141 | Nickel-Plated Male Machined Contact, Size 16, 16-20AWG | ![]() |
| | Amphenol RF AW6P | 6-Way Wedgelock Receptacle | ![]() |
| | Amphenol RF AW6S | 6 Position, Plug Wedgelock | ![]() |
| Amphenol RF C016 20H003 110 12 | 3+PE Male, straight cable connector with strain relief, internal cable clamping and clamping ring. Field installable screw termination. | ![]() |
| Amphenol RF 172176 | RF Connector N-Type Right Angle Crimp Plug RG-8 RG-213 RG-225 50 Ohm | ![]() |
| Amphenol RF 901-9531-2SF | RF Connector SMA Right Angle Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2024 | AMR-103024 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||


