| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10114826-00003LF |
| Pitch: | 1.25 mm |
| Wire Size: | 32 - 28 AWG |
| Mount Type: | Surface Mount, Through Hole |
| Housing Color: | Natural |
| Mating Cycles: | 30 cycle |
| Voltage Rating: | 125 V |
| Contact Plating: | Tin |
| Housing Material: | Nylon |
| Contact Resistance: | 20 mΩ |
| Number of Contacts: | 3 |
| Termination Method: | Crimp |
| Flammability Rating: | UL 94V-0 |
| Insulation Resistance: | 100 MOhm |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Minitek |
| SKU: | BRG10114826-00003LF |
10114826-00003LF
| Heilind Number: | BRG10114826-00003LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10114826-00003LF |
| ECAD Model: |
Specifications
Detailed Description
The 10114826-00003LF Housing Connector from the Minitek series is a high-quality component designed for reliable performance in electronic applications. Featuring a 1.25mm pitch and three contacts, this connector is suitable for use with surface mount or through hole mounting. The nylon housing material ensures durability, while the tin contact plating offers excellent conductivity. With a wide operating temperature range of -40°C to 105°C, this connector is suitable for diverse environments. It is RoHS compliant and has a UL 94V-0 flammability rating, guaranteeing safety and environmental responsibility. Ideal for wire sizes 32-28 AWG, this connector is perfect for various industrial and commercial applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 10114826-00005LF | WTB 1.25 5P HOUSING | ![]() |
| Amphenol FCI Berg 20021121-00016C4LF | HD SMT | ![]() |


