| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 20021121-00016C4LF |
| Color: | Black |
| Pitch: | 1.27 mm |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Length: | 3.05 mm |
| Number of Rows: | 2 |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 16 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | BRG20021121-00016C4LF |
20021121-00016C4LF
| Heilind Number: | BRG20021121-00016C4LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 20021121-00016C4LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 20021121-00016C4LF, a high-density surface-mount connector designed for reliable and efficient PCB connections. Featuring 16 gold-plated copper alloy contacts in a compact 1.27mm pitch, this connector ensures superior signal transmission in even the most demanding applications. With a wide operating temperature range of -55°C to 125°C and UL 94V-0 flammability rating, it guarantees durability and safety. The black housing made of high-temperature plastic adds to its robust construction. Suitable for use in various industries, this connector is RoHS compliant and has a voltage rating of 125VAC. Trust in the 20021121-00016C4LF for high-performance connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 10114826-00003LF | HOUSINGCONN WTB 1.25MM 3POS HOUSING | ![]() |
| Amphenol FCI Berg 10114826-00005LF | WTB 1.25 5P HOUSING | ![]() |


