| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10114826-00005LF |
| Pitch: | 1.25 mm |
| Wire Size: | 32 - 28 AWG |
| Mount Type: | Surface Mount, Through Hole |
| Housing Color: | Natural |
| Mating Cycles: | 30 cycle |
| Voltage Rating: | 125 V |
| Contact Plating: | Tin |
| Housing Material: | Nylon |
| Contact Resistance: | 20 mΩ |
| Number of Contacts: | 5 |
| Termination Method: | Crimp |
| Flammability Rating: | UL 94V-0 |
| Insulation Resistance: | 100 MOhm |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Minitek |
| SKU: | BRG10114826-00005LF |
10114826-00005LF
| Heilind Number: | BRG10114826-00005LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10114826-00005LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the WTB 1.25 5P HOUSING from the Minitek series, a versatile component designed for reliable connectivity in various applications. Made of durable Nylon with a natural housing color, this surface mount and through-hole mountable housing accommodates 5 contacts with a pitch of 1.25mm. Featuring tin contact plating, it ensures efficient signal transmission with low contact resistance of 20mΩ. With a wide operating temperature range from -40°C to 105°C, it guarantees performance in diverse environments. This RoHS-compliant housing offers easy termination via crimping for 32-28 AWG wire sizes. UL 94V-0 rated for high flammability resistance, it meets stringent safety standards. Suitable for connectors and pin/socket housings, this product is in stock and ready for immediate delivery. Upgrade your connectivity solutions with the WTB 1.25 5P HOUSING, your reliable choice for quality and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 10114826-00003LF | HOUSINGCONN WTB 1.25MM 3POS HOUSING | ![]() |
| Amphenol FCI Berg 10114827-001LF | CONN WTB 1.25MM TERM 28-32AWG | ![]() |
| Amphenol FCI Berg 20021121-00016C4LF | HD SMT | ![]() |


