| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 67996-104HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 4 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG67996-104HLF |
67996-104HLF
| Heilind Number: | BRG67996-104HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 67996-104HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® B/S II DR Connector, designed for high performance in demanding environments. With a sleek black housing made from high temperature plastic, this connector ensures durability and reliability. Featuring 4 gold-plated contacts in a 2-row configuration, it allows for secure and efficient connections on PCBs. Its through-hole mount type and straight angle make installation a breeze, while its UL 94V-0 flammability rating guarantees safety. Operating between -65°C to 125°C, this connector is suitable for a wide range of applications. With a current rating of 3A and voltage rating of 1500VAC, it offers excellent power transmission capabilities. RoHS compliant and meticulously engineered for quality, the BergStik® B/S II DR Connector is the ideal choice for high-reliability connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 10090769-P154ALF | HD D-SUB 15-WAY MALE | ![]() |
| Amphenol FCI Berg 10090770-S154ALF | HD D-SUB 15-WAY RECEP | ![]() |
| Amphenol FCI Berg 10114826-00004LF | CONN WTB 1.25MM 4POS HOUSING | ![]() |
| Amphenol FCI Berg 10114826-00006LF | CONN WTB 1.25MM 6POS HOUSING | ![]() |
| Amphenol FCI Berg 10114826-00008LF | OEM ITEM 542-5A6F-1.25 MM WIRE TO | ![]() |
| Amphenol FCI Berg 67996-420HLF | BERG II 100CC DR ST | ![]() |
| Amphenol FCI Berg 68000-106HLF | B/S II SR | ![]() |
| Amphenol FCI Berg 68001-103HLF | BS II SR | ![]() |
| Amphenol FCI Berg 68001-106HLF | B/S II SR | ![]() |
| Amphenol FCI Berg 68001-203HLF | B/S II SR | ![]() |
| Amphenol FCI Berg 68001-402HLF | B/S II SR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||


