| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 67996-420HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG67996-420HLF |
67996-420HLF
| Heilind Number: | BRG67996-420HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 67996-420HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERG II 100CC DR ST, a reliable and high-performance connector from the BergStik® series. Designed for durability, this connector features a sturdy black housing made of high temperature plastic, ensuring optimal performance in a wide range of operating conditions. With 20 contacts spread across 2 rows and a pitch of 2.54 mm, it offers seamless connectivity on PCBs. The phosphor bronze contacts with tin over nickel plating guarantee excellent conductivity and corrosion resistance. Rated for a maximum operating temperature of 125 °C and a minimum of -65 °C, this connector is suitable for use in diverse environments. With a straight mount angle and a tail length of 2.41 mm, it is easy to install through hole mounting. Meeting UL 94V-0 flammability standards and RoHS compliant, it prioritizes safety and environmental responsibility. With a current rating of 3 A and a voltage rating of 1500 VAC, it is ideal for power and signal transmission. Explore the BERG II 100CC DR ST and experience seamless connectivity in your applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 10090769-P154ALF | HD D-SUB 15-WAY MALE | ![]() |
| Amphenol FCI Berg 10090770-S154ALF | HD D-SUB 15-WAY RECEP | ![]() |
| Amphenol FCI Berg 10114826-00004LF | CONN WTB 1.25MM 4POS HOUSING | ![]() |
| Amphenol FCI Berg 10114826-00006LF | CONN WTB 1.25MM 6POS HOUSING | ![]() |
| Amphenol FCI Berg 10114826-00008LF | OEM ITEM 542-5A6F-1.25 MM WIRE TO | ![]() |
| Amphenol FCI Berg 67996-104HLF | B/S II DR | ![]() |
| Amphenol FCI Berg 68000-106HLF | B/S II SR | ![]() |
| Amphenol FCI Berg 68001-103HLF | BS II SR | ![]() |
| Amphenol FCI Berg 68001-106HLF | B/S II SR | ![]() |
| Amphenol FCI Berg 68001-203HLF | B/S II SR | ![]() |
| Amphenol FCI Berg 68001-402HLF | B/S II SR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | PCN19031 - Manufacturing Location Change. To support selected Bergstik header parts in Amphenol FCI Nantong in China, AICC proposes to add Amphenol FCI Besancon in France also as a manufacturing site. MOQ will be kept the same with minor adjustments for packing quantity. | Download | |||


