| Attribute | Value |
|---|---|
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 104070-E |
| Part Aliases: | 104070-E |
| SKU: | ERN104070 |
104070-E
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| ERNI 1761014-3 | SFP 1X2 CAGE ASSY, PRESS FIT | ![]() |
| ERNI 2102092-2 | Fortis Zd 2Pr 10Col Vert End Mod Assy | ![]() |
| ERNI 863001060TLF | DSUB FEMALE SCREW LOCK | ![]() |
| ERNI DEPV09S365GTLF | DEPV09S365GTLF-DSUB DP S/S STB D-SUB | ![]() |
| ERNI 161A18009X | D-SUB contact, Plug, Crimp, 3 A | ![]() |
| ERNI 5011 | TEST POINT (BLACK) | ![]() |
| ERNI 5019 | TEST POINT | ![]() |
| ERNI 52207-1160 | Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 11 Circuits, Gold Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/07/2024 | PCN-24-201887 - Material Supplier & Color Change. Due supply chain issue the we have changed the material supplier and we evaluated there is to form fit function issue, customer may find minor color change. | Download | |||
| 09/19/2023 | DE-23-08-0710 - Manufacturing location change. due to the integration of company ERNI into TE-Connectivity, there will be a change in the manufacturing location of ERmet products. Last day of production of ERMet in Adelberg will be 19th November 2023. Restart of production at new TE-location Quingdao will be 1st of March 2024. This change will not affect reliability of product and has no impact on form, fit or function of these products | Download | |||


