Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | E-Switch |
Manufacturer Part Number: | E-Switch WB242D1121 |
Series: | WB2 |
Amperage: | 20 A |
Mount Type: | Panel Mount, Snap-In |
IP Rating: | IP55 |
Switch Type: | Rocker |
Contact Configuration: | DPST |
Actuator Type: | Rocker |
Switch Operation: | Off - On |
Termination Type: | Quick Connect |
Actuator Shape: | Concave (Curved) |
Panel Cut Out Diameter: | Rectangular - 30 mm x 22 mm |
Operating Temperature Range: | -20 - 65 °C |
Rated Voltage: | 125 VAC |
Part Aliases: | 34-WB242D1121 |
SKU: | ESWWB242D1121 |
series: | WB2 |
type: | Rocker |
circuit: | DPST |
WB242D1121
Heilind Number: | ESWWB242D1121 |
Manufacturer: | E-Switch |
Manufacturer Number: | WB242D1121 |
ECAD Model: |
Specifications
Detailed Description
Introducing the WB242D1121, a high-performance rocker switch designed for reliable operation in various applications. With a robust construction and IP55 rating, this switch ensures durability and protection against dust and water ingress. The panel mount, snap-in design allows for easy installation on panels or enclosures. Featuring a DPST contact configuration and 20A amperage, it is suitable for handling high currents. The concave, curved actuator shape provides a comfortable grip for smooth operation. Rated for 125VAC, this switch is ideal for power control applications. Its wide operating temperature range of -20 to 65°C ensures consistent performance in diverse environments. Trust in the WB2 series for quality and performance in your projects.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | E-Switch C016 10D006 000 12 | 6+PE Female straight cable connector with strain relief and clamping ring | ![]() |
![]() | E-Switch 1393310-4 | VCF7-1000=FROM SEC | ![]() |
![]() | E-Switch 280232 | POST INS FASTON 250 REC NAT REGRIND | ![]() |
![]() | E-Switch 282108-1 | AMP SUPERSEAL 1.5 SERIES 6P CA | ![]() |
![]() | E-Switch 34111 | SOLIS R 22-16 COMM 22-18 MIL 8 | ![]() |
![]() | E-Switch 6-1393292-3 | V23074A2002A403-EV-CBOX | ![]() |
![]() | E-Switch 776429-3 | AS 16, 3P PLUG ASSY, KEY 3 | ![]() |
![]() | E-Switch 776433-2 | AS 16, 6P PLUG ASSY, KEY 2 | ![]() |
![]() | E-Switch 776433-3 | AS 16, 6P PLUG ASSY, KEY 3 | ![]() |
![]() | E-Switch 964971-1 | EINZELLEITERDICHTNG | ![]() |
![]() | E-Switch 969040-1 | SPT A REC 6.3 Contact SWS Sn | ![]() |