| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1214 |
| Color: | Black |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY1214 |
1214
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 3-520125-2 | ULTRAFAST 187 ASSY REC 16-14 TPBR LP | ![]() |
| HEYCO Products 1120 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Flat, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 12170 | Heyco® Pry Out Plugs, Nylon 6/6, 0.18 Overall Height (inches) | ![]() |
| HEYCO Products 2497 | Heyco® Double D Hole Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2603 | Heyco® Dome Plugs, Nylon 6/6, 0.31 Overall Height (inches), 0.25 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2717 | Heyco® Strain Relief Mounting Hole Plugs Multiple Panel Thickness Design, Nylon 6/6, 0.453 Overall Height (inches) | ![]() |
| HEYCO Products 03-09-1042 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 4 Circuits, Single Row, Natural | ![]() |
| HEYCO Products 19002-0007 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape | ![]() |
| HEYCO Products 19115-0010 | Avikrimp Snap Spade Terminal for 22-18 AWG Wire | ![]() |
| HEYCO Products EH-6A-5G5-20 | Surface Mount Hinge, 50mm (1.97 in) size, with Mounting Studs, Nylon, Black | ![]() |


