| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1217 |
| Color: | Black |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY1217 |
1217
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| HEYCO Products 1200 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 1247 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 1320 | Heyco® Original Strain Relief Bushings Right Angle for Round Cables, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 3846 | HEYClip™ Locking Releasable Wire Clips , Gray | ![]() |
| HEYCO Products PLT3S-M | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products RT40R0M4 | Releasable Cable Tie, Release Tab, 8.5" Long, 40 lb Tensile Strength, PA66, Black | ![]() |


