| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3846 |
| SKU: | HEY3846 |
3846
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1217 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products AJC25-A-C | Adhesive backed "J" clip, .25" (6.4mm) bundle, light gray. | ![]() |
| HEYCO Products LC10-A-L8 | Adhesive backed latching clip, .93" (23.6mm) square bundle, light gray. | ![]() |
| HEYCO Products RT40R0M4 | Releasable Cable Tie, Release Tab, 8.5" Long, 40 lb Tensile Strength, PA66, Black | ![]() |


