| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1260 |
| Color: | Black |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY1260 |
1260
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 60465-1 | FASTON .250 SERIES (6.3 MM) TAB BR | ![]() |
| HEYCO Products 1214 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.156 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 2590 | Heyco® Shorty Plugs, Nylon 6/6, 0.23 Overall Height (inches), 0.187 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2697 | Heyco® Vent Plugs and Thick Panel Vent Plugs, Nylon 6/6, 0.875 Mounting Hole Diameter (inches), 0.45 Overall Height (inches) | ![]() |
| HEYCO Products 3376 | Heyco® Nylon Cable Clamps, 0.375 Inner Diameter (inches), Black | ![]() |
| HEYCO Products 5012 | TEST POINT (WHITE) | ![]() |
| HEYCO Products 8425 | ALUMINUM STANDOFF | ![]() |
| HEYCO Products 60SGN00001 | Grommet Nut, .275x.290 Hole, .031-.125 Panel Thk, Natural, Nylon, #8 Screw, .031 Thk | ![]() |
| HEYCO Products A3-40-625-12 | Push-to-Close Slide Latch, Snap-in, Medium Size, 1.6mm (.060 in) Panel Thickness, 6.4mm (.250 in) Total Grip, ABS, Black | ![]() |


