| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1848 |
| Color: | Black |
| SKU: | HEY1848 |
1848
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| HEYCO Products 1473252-1 | MQS REC 40P ASSY | ![]() |
| HEYCO Products 42770-2 | FASTON 250 FLAG TAB 18-14 TPBR | ![]() |
| HEYCO Products 770583-1 | 16P MINI UMNL PLUG HSG | ![]() |
| HEYCO Products 1836 | Heyco® ST Lockit™ Strain Relief Bushings, Nylon 6/6, 0.126 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 09300161420 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |
| HEYCO Products 19099-0033 | InsulKrimp Snap Spade for 16-14 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier, Length 22.12mm, Blue | ![]() |
| HEYCO Products 39-00-0046 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG, Reel | ![]() |
| HEYCO Products 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products ES2000-NO.1-C1-0-38MM | ES2000-NO.1-C1-0-38MM | ![]() |


