| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2250 |
| Insert Material: | Steel |
| SKU: | HEY2250 |
2250
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-643067-4 | 14P MTA156 MOLDED COVER | ![]() |
| HEYCO Products 281934-3 | SINGLE WIRE SEAL | ![]() |
| HEYCO Products 1956 | Heyco-Flex™ III Liquid Tight Fittings, Nylon 6/6, 1/2 | ![]() |
| HEYCO Products 9147 | Heyco-Flex™ III Liquid Tight Fittings, Nylon 6/6 | ![]() |
| HEYCO Products 3357-9215 | 7000057908 80610189641 | ![]() |
| HEYCO Products 34565-0003 | MX123 73/80 Circuit Dress Cover | ![]() |
| HEYCO Products 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| HEYCO Products PLT.6SM-M | Pan-Ty® locking tie, subminiature cross section, 2.8 (71mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products PLT2S-M0 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| HEYCO Products 150-55610 | 1-Piece Cable Tie/Fir Tree Mount with Disc, 4.3"L, .19" - .20" Mounting Hole, PA66, Black | ![]() |
| HEYCO Products 157-00287 | 1-Pc Cable Tie/Fir Tree Mount with Disc, 6.5"L, 0.25 - 0.28" Mounting Hole, PA66HS, Black | ![]() |
| HEYCO Products T30R0M4 | Cable Tie, 6" Long, UL Rated, 30lb Tensile Strength, PA66, Black | ![]() |


