| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 9147 |
| SKU: | HEY9147 |
9147
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 281934-3 | SINGLE WIRE SEAL | ![]() |
| HEYCO Products 1956 | Heyco-Flex™ III Liquid Tight Fittings, Nylon 6/6, 1/2 | ![]() |
| HEYCO Products 2250 | Heyco® Stamped Steel and Zinc Die-cast Locknuts NPT Thread, 1/2 NPT | ![]() |
| HEYCO Products 4017B | Heyco® EPDM Snap-in Liquid Tight Bushings, EPDM, 0.906 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 8479 | Heyco Flex™ III 94V-0 Liquid Tight Tubing, Halogen Free Nylon 6, 1/2 | ![]() |
| HEYCO Products 3357-9209 | 7000057907 80610189633 | ![]() |
| HEYCO Products 3357-9215 | 7000057908 80610189641 | ![]() |
| HEYCO Products 34565-0003 | MX123 73/80 Circuit Dress Cover | ![]() |
| HEYCO Products 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| HEYCO Products PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products PLT2S-M0 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| HEYCO Products TMS-SCE-1/4-2.0-9 | TMS-SCE-1/4-2.0-9 | ![]() |
| HEYCO Products 126-00049 | 1-Pc Cable Tie/Arrowhead Mount w/Wings, 6"L, 50lb, 0.24 - 0.26" Hole Dia, PA66HIRHSUV, Black | ![]() |
| HEYCO Products 157-00287 | 1-Pc Cable Tie/Fir Tree Mount with Disc, 6.5"L, 0.25 - 0.28" Mounting Hole, PA66HS, Black | ![]() |


