| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2783 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | 2.17 ;55,1 |
| Standards Met: | 94V-2 |
| SKU: | HEY2783 |
2783
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 350550-2 | UMNL SOK 20-14 AU/BR L/P | ![]() |
| HEYCO Products 2420 | Heyco® Snap Bushings, Nylon 6/6, 0.72 Overall Height (inches), 2.5 Mounting Hole Diameter (in), 1.97 Inside Diameter (inches) | ![]() |
| HEYCO Products 2740 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1.25 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| HEYCO Products 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products 39-01-2140 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| HEYCO Products 39-28-1063 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| HEYCO Products 39-28-1083 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| HEYCO Products 39-28-1103 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| HEYCO Products 48-83-R | Captive Screw, Small Size, Turn Clockwise to Latch / Lock, Hex Recess, Steel, Chemical Protective Film | ![]() |
| HEYCO Products E3-56-85 | Vise Action® Compression Latch, Small Size, Hex Recess, Zinc Alloy, Powder Coat, Black, | ![]() |


