| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2420 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Overall Height: | 8,3 ;18,3 ;.72 |
| Inside Diameter: | 50,0 ;1.97 |
| Mount Hole Diameter: | 63,5 ;2.500 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Snap |
| Standards Met: | 94V-2 |
| SKU: | HEY2420 |
2420
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 211401-1 | RECEPT,SZ 13-7,CPC | ![]() |
| HEYCO Products 165X14739X | IP67-D-SUB-Protection Cap, 25-pos., Metal/Plastic transparent, Slotted screw, UNC 4-40 | ![]() |
| HEYCO Products 2126 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.69 Inside Diameter (inches) | ![]() |
| HEYCO Products 2140 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1 Mounting Hole Diameter (in), 0.77 Inside Diameter (inches) | ![]() |
| HEYCO Products 2163 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.093-1.125 Mounting Hole Diameter (in), 0.88 Inside Diameter (inches) | ![]() |
| HEYCO Products 2210 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.01 Inside Diameter (inches) | ![]() |
| HEYCO Products 2300 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.75 Mounting Hole Diameter (in), 1.38 Inside Diameter (inches) | ![]() |
| HEYCO Products 2406 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.75 Inside Diameter (inches) | ![]() |
| HEYCO Products 2409 | Heyco® Snap Bushings, Nylon 6/6, 0.74 Overall Height (inches), 5 Mounting Hole Diameter (in), 4.38 Inside Diameter (inches) | ![]() |
| HEYCO Products 09140013031 | Han® 100 A Single module, male, 1 contacts, 100 A, 830 V | ![]() |
| HEYCO Products PP2S-S10-C | The pan-post standoff is natural color and requires a #10 (M5) screw. It measures 1.06"L x .72"W x 4.60"H (26.9 x 18.3x 116.9 mm). It is used with miniature, intermediate, and standard cable ties. It comes in packages of 100. | ![]() |
| HEYCO Products 312016-01 | NEMA 5-15P to IEC 60320 C13, 14AWG / 3C, SJT, 60C, 79 inches | ![]() |
| HEYCO Products E3-56-85 | Vise Action® Compression Latch, Small Size, Hex Recess, Zinc Alloy, Powder Coat, Black, | ![]() |


