| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 4017B |
| Color: | Black |
| Mount Hole Diameter: | .906 ;23,0 |
| Snap-In Bushing Type: | Snap |
| SKU: | HEY4017B |
4017B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1956 | Heyco-Flex™ III Liquid Tight Fittings, Nylon 6/6, 1/2 | ![]() |
| HEYCO Products 2250 | Heyco® Stamped Steel and Zinc Die-cast Locknuts NPT Thread, 1/2 NPT | ![]() |
| HEYCO Products 4017 | Heyco® EPDM Snap-in Liquid Tight Bushings, EPDM, 0.906 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 9147 | Heyco-Flex™ III Liquid Tight Fittings, Nylon 6/6 | ![]() |
| HEYCO Products 3357-9215 | 7000057908 80610189641 | ![]() |
| HEYCO Products PLT2M-M69 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, flame retardant nylon 6.6, ivory. | ![]() |
| HEYCO Products RAK-1 | Clamp,Adj,Adh Mnt,, Clamp, Adj, Adh Mount, Alum | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | HEY20141031 - Product Change. - Overall Length Tolerance updated to +/- .050. | Download | |||


