| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M4830 |
| Color: | Black |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEYM4830 |
M4830
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1982 | Heyco® Foam Washers, EPDM, 0.75 | ![]() |
| HEYCO Products 2509 | Heyco® Strain Relief Mounting Hole Plugs Multiple Panel Thickness Design, Nylon 6/6, 0.453 Overall Height (inches) | ![]() |
| HEYCO Products 3328 | Heyco® Nylon Cable Clamps, 0.5 Inner Diameter (inches), Natural | ![]() |
| HEYCO Products 8461 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 3/8 NPT | ![]() |
| HEYCO Products 8465 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 3/4 NPT | ![]() |
| HEYCO Products M4514 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.065 Cable Diameter Min (in), 0.21 Cable Diameter Max( in) | ![]() |
| HEYCO Products M4518 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.095 Cable Diameter Min (in), 0.29 Cable Diameter Max( in) | ![]() |
| HEYCO Products 221-2401 | Inline Splicing Connector with Lever, 12-20 AWG, 2-Conductor, Transparent Housing, White Cover, Bulk | ![]() |


