| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3328 |
| Size: | 10 |
| Standards Met: | 94V-2 |
| SKU: | HEY3328 |
3328
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| HEYCO Products 61765-1 | FASTON ADAPTER .250 RECEPTACLE BR | ![]() |
| HEYCO Products 1497 | Heyco® Original Strain Relief Bushings Straight-thru for Flat, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 2030 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.375 Mounting Hole Diameter (in), 0.25 Inside Diameter (inches) | ![]() |
| HEYCO Products 2073 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in), 0.5 Inside Diameter (inches) | ![]() |
| HEYCO Products 2126 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.69 Inside Diameter (inches) | ![]() |
| HEYCO Products 2157 | Heyco® Universal Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.093 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2663 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2703 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2773 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1.75 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 3356 | Heyco® Nylon Cable Clamps, 0.375 Inner Diameter (inches), Black | ![]() |
| HEYCO Products HXN1032-NYSTOP-STL-ZI | lock nuts | ![]() |
| | HEYCO Products PHS1032X3/8-PH-SS | Pan Head Machine Screw | ![]() |
| HEYCO Products WITA-50RL-M | Cable Tie,Lock,Nat,11 Lg,50Lb | ![]() |


