| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 221-2401 |
| Color: | Transparent, White Cover |
| Series: | 221 LEVER-NUTS |
| Number of Ports: | 2 |
| Maximum Wire Size: | 12 AWG |
| Minimum Wire Size: | 20 AWG |
| Part Aliases: | 60473924 |
| SKU: | WAG221-2401 |
221-2401
| Heilind Number: | WAG221-2401 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 221-2401 |
| Datasheet: | Brochure - 221 Series LEVER-NUTS INLINE |
| ECAD Model: |
Description:
Inline Splicing Connector with Lever, 12-20 AWG, 2-Conductor, Transparent Housing, White Cover, Bulk
More >>Specifications
Detailed Description
Effortlessly splice wires with our Inline Splicing Connector featuring a convenient Lever design. Suitable for 12-20 AWG wires, it ensures a secure and efficient connection. The transparent housing and white cover provide visibility and easy identification. With two ports for versatile usage, this connector is a must-have for any wiring project. RoHS compliant for environmental responsibility. Stay organized and efficient with our 221 LEVER-NUTS series offering.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| WAGO 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| WAGO 2-520183-4 | ULTRA-FAST 250 ASY REC 22-18 TPPB | ![]() |
| WAGO 350199-1 | RING TONGUE TERMINAL 18-14 AWG NIPST | ![]() |
| WAGO 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| WAGO 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| WAGO 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-413/VE00-2500 | Splicing Connector, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-415/VE00-1000 | Splicing Connector, 5-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-483 | Splicing Connector for Ex Applications, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing | ![]() |
| WAGO 221-485 | Splicing Connector for Ex Applications, 5-Conductor with Operating Levers, 12-24 AWG, Transparent Housing | ![]() |
| WAGO 221-613 | Splicing Connector, 3-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing | ![]() |
| WAGO 221-613/VE00-1000 | Splicing Connector, 3-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing, Bulk | ![]() |


