| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ER8-40P-0.8SV-5H |
| Color: | Black |
| Pitch: | 0.8 mm |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Current Rating: | 0.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 40 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | ER8 |
| SKU: | HIRER8-40P-0.8SV-5H |
ER8-40P-0.8SV-5H
| Heilind Number: | HIRER8-40P-0.8SV-5H |
| Manufacturer: | Hirose |
| Manufacturer Number: | ER8-40P-0.8SV-5H |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ER8 Series Surface Mount PCB Pin Header, ER8-40P-0.8SV-5H. With a sleek black design and robust Liquid Crystal Polymer housing, this connector offers reliable performance in demanding environments. Featuring 40 gold-plated copper alloy contacts in a straight mount configuration, it ensures secure solder termination for optimal connectivity. Operating efficiently between -55°C to 125°C, this UL 94V-0 rated connector guarantees safety and durability. With a pitch of 0.8mm and a current rating of 0.5A at 100VAC, it is suitable for various high-speed and power applications. RoHS compliant and meticulously engineered, the ER8 Series is the perfect choice for your hi-rel PCB connection needs. Upgrade your designs with this top-of-the-line PCB Pin Header.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose ER8-40S-0.8SV-5H | 625-0016-0-00 REEL | ![]() |
| Hirose HR10A-7R-4P(73) | 110-0306-6-73 EACH | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2022 | PC-0016563 - Changing the Lot Code Marking Process. from heat engraving to laser engraving.There is no design change, so there is no change on product specifications and performance. | Download | |||


