| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ER8-40S-0.8SV-5H |
| Pitch: | 0.8 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Mating Cycles: | 100 cycle |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Contact Resistance: | 50 mΩ |
| Number of Contacts: | 40 |
| Termination Method: | Solder |
| Insulation Resistance: | 100 MOhm |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | ER8 |
| SKU: | HIRER8-40S-0.8SV-5H |
ER8-40S-0.8SV-5H
| Heilind Number: | HIRER8-40S-0.8SV-5H |
| Manufacturer: | Hirose |
| Manufacturer Number: | ER8-40S-0.8SV-5H |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ER8-40S-0.8SV-5H Surface Mount Female Connector, a high-performance component from our ER8 series designed for precision connectivity in electronic devices. With a durable Liquid Crystal Polymer housing and 40 gold-plated Copper Alloy contacts in a 2-row configuration, this connector ensures reliable signal transmission. Operating seamlessly in a wide temperature range from -55°C to 125°C, it guarantees performance in diverse environments. The 0.8mm pitch and straight mount angle facilitate easy PCB integration through solder termination. Meeting RoHS compliance and offering a voltage rating of 100 VAC, this connector is not only efficient but also environmentally friendly. Ideal for demanding applications in aerospace, defense, and industrial sectors, its 100 mating cycles and low contact resistance of 50 mΩ make it a dependable choice for high-reliability systems. With its sleek black housing and top-notch insulation resistance of 100 MOhm, the ER8-40S-0.8SV-5H sets a new standard in connector technology. Elevate your designs with this premium PCB Socket Receptacle.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose ER8-40P-0.8SV-5H | 625-0020-0-00 REEL | ![]() |
| Hirose HR10A-7R-4P(73) | 110-0306-6-73 EACH | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2022 | PC-0016563 - Changing the Lot Code Marking Process. from heat engraving to laser engraving.There is no design change, so there is no change on product specifications and performance. | Download | |||


