| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10A-7R-4P(73) |
| Gender: | Male |
| Mount Type: | Panel Mount |
| Shell Size: | 7 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 150 VAC |
| Contact Plating: | Silver |
| Housing Material: | Metal |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 7-4 |
| Series: | HR10 |
| SKU: | HIRHR10A-7R-4P(73) |
HR10A-7R-4P(73)
| Heilind Number: | HIRHR10A-7R-4P(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10A-7R-4P(73) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR10A-7R-4P(73) from our HR10 series, a robust and reliable circular connector designed for high-performance applications. With a durable metal housing and silver contact plating, this connector ensures secure and efficient signal transmission. Featuring 4 contacts and a panel mount configuration with solder termination, it offers easy installation and maintenance. Operating in a wide temperature range from -25°C to 85°C, it is suitable for demanding environments. The push-pull mating type and straight mount angle provide convenience in connectivity. With a shell size of 7 and nickel shell finish, it guarantees longevity and stability. Rated for 2A current and 150VAC voltage, it meets stringent industry standards. RoHS compliant and with 1000 mating cycles, this connector prioritizes both performance and sustainability. Perfect for applications in aerospace, defense, and industrial sectors, the HR10A-7R-4P(73) is the ideal choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| Hirose 206150-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| Hirose 206837-1 | CPC PLUG ASSEMBLY SIZE 23-24 | ![]() |
| Hirose 641777-1 | UMNL STR/REL ADAPTER NATL | ![]() |
| Hirose 2497 | Heyco® Double D Hole Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in) | ![]() |
| Hirose ER8-40P-0.8SV-5H | 625-0020-0-00 REEL | ![]() |
| Hirose ER8-40S-0.8SV-5H | 625-0016-0-00 REEL | ![]() |
| Hirose HR10A-7J-4P(73) | 110-0310-3-73 EACH | ![]() |
| Hirose HR10A-7P-4P(73) | 110-0301-2-73 EACH | ![]() |
| Hirose HR10A-7P-4S(73) | 110-0302-5-73 EACH | ![]() |


