HR10A-10P-12SC(73)

110-0604-4-73 EACH

This HR10 series female connector, featuring a robust metal housing, is designed for reliable performance in demanding environments. With 12 contacts and a panel mount configuration, it ensures secure and stable connections. The crimp termination method simplifies installation, while its straight mount angle facilitates convenient placement. Operating efficiently within a wide temperature range from -25°C to 85°C, this connector is suitable for various applications. With nickel shell finish and RoHS compliance, it guarantees both durability and environmental responsibility. Offering a current rating of 2A and a voltage rating of 100VAC, it meets stringent electrical requirements. Suitable for use with wire sizes ranging from 30 to 26 AWG, this connector is versatile and efficient. Additionally, with a mating cycle of 1000 cycles, it ensures long-lasting connectivity. Whether in industrial settings or electronic equipment, the HR10A10P12SC73 connector is a dependable choice.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR10A-10P-12SC(73)
Series:HR10
Gender:Female
Housing Material:Metal
Number of Contacts:12
Mount Type:Panel Mount
Termination Method:Crimp
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size:10
Mating Type:Push-Pull
Mount Angle:Straight
Shell Size - Insert Arrangement:10-12
Mating Cycles:1000 cycle
Wire Size:30 - 26 AWG
Shell Finish:Nickel
Current Rating:2 A
Voltage Rating:100 VAC
SKU:HIRHR10A-10P-12SC(73)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/11/2022HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly
identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL").
Download