| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT1.5I-M |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .25 in, 6.3 mm |
| Overall Length: | 154.9 mm, 6.1 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.5 in, 38.1 mm |
| Tensile Strength: | 177.92 N, 40 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .03 in, .8 mm |
| Part Aliases: | MS3367-5-9 |
| SKU: | PANBT1.5I-M |
BT1.5I-M
Specifications
Detailed Description
Secure cables with ease using our Dome-Top® barb ty cable tie. Perfect for organizing and bundling wires, this tie features an intermediate cross-section and a length of 6.1 inches. Made of durable nylon 6.6 in a natural color, it can withstand temperatures ranging from -60°C to 85°C. With a maximum bundle diameter of 1.5 inches, it offers strong tensile strength of 40 lbs (177.92 N). RoHS compliant and suitable for plenum environments, this cable tie is a reliable solution for your wire management needs. Also known as MS3367-5-9, it comes in a bulk package for convenience.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| Panduit BT1M-M | Dome-Top® barb ty cable tie, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit BT2S-M | Dome-Top® barb ty cable tie, standard cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit BW2S-D | Panduit® Dome-top® Barb Ty Wing Push-mount Ties have unique wings that create constant tension for a long-lasting stable hold thats also infinitely adjustable. Plus, with Nylon 6.6 material it's ideal for indoor environments. Standard cross section, 6.6L (168mm), Tensile Strength: 222, Bundles up to 2.0 (51mm), natural, 500pc. | ![]() |
| Panduit PLT1M-C | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, standard package. | ![]() |
| Panduit PLT1M-C10 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, white, standard package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1M-M10 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, white, bulk package. | ![]() |
| Panduit PLT1M-M20 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, black. | ![]() |
| Panduit PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT2S-C20 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, black, standard package. | ![]() |
| Panduit PLT3S-M | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLWP1SB-D | Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Standard cross section, 5.2in, Tensile Strength: 222, Natural, 500pc. | ![]() |
| Panduit PUM-071-M30 | The fir tree push mount is black and requires a panel hole diameter of 0.25 to 0.28" (6.3 to 7.1 mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000. | ![]() |
| Panduit PV18-8R-MY | Ring Terminal, 22 “ 18 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit TM3S8-C | The cable tie mount in natural color is applied with a #8 (M4) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||


