| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0032 |
| Color: | Green |
| Series: | 172704 |
| Gender: | Female |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 130 °C |
| Panel Mount: | Rear |
| Panel Mount Method: | Flange |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Type: | Mixed Layout |
| Polarized to Mate: | Yes |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1727040032 FM3W3S-K121 |
| SKU: | MOL172704-0032 |
172704-0032
Specifications
Detailed Description
Enhance your connectivity with our FCT Mixed Layout D-Sub Housing for Female contacts. Featuring a green shell with a durable tin-plated finish, this housing is designed for optimal performance with 3 circuits. Its IP20 rating ensures protection in various environments, while the steel shell construction guarantees long-lasting durability. Ideal for panel mounting with a rear flange, this connector is perfect for industrial applications. RoHS compliant and meticulously engineered, it offers reliable and efficient connectivity for your needs. Elevate your setup with FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0031 | FCT Mixed Layout D-Sub Housing, Male, Tin-plated Shell with Dimples, 3 Circuits Unloaded, Green Insulator | ![]() |
| Molex 172704-0142 | FCT High Power Contact, Male, Straight, Crimp, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, 10.0A, 20-16 AWG | ![]() |
| Molex 172704-0148 | FCT High Power Contact, Male, Straight, Solder Cup, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, 40.0A, 18-2 AWG | ![]() |
| Molex 172704-0155 | FCT High Power Contact, Female, Straight, Solder Cup, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, Split Tine, 20.0A, 16-12 AWG | ![]() |
| Molex 172704-0156 | FCT High Power Contact, Female, Straight, Solder Cup, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, Split Tine, 40.0A, 18-2 AWG | ![]() |
| Molex 173107-0061 | FCT Mixed Layout D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, Tin-plated Shell with Dimples, 9 Circuits Max, 5 Signal Contacts Loaded, Green Insulator | ![]() |
| Molex 173111-0060 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 19067-0008 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 22-01-2067 | KK 254 Crimp Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 22-01-2087 | KK 254 Crimp Housing, Friction Ramp, 8 Circuits, Natural | ![]() |
| Molex 43020-0801 | Micro-Fit 3.0 Plug Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43640-0301 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43650-0327 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Polarizing Peg, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Molex 83424-9014 | 1.27mm Pitch Commercial Micro-D, Cable Receptacle Kit, 25 Circuits | ![]() |
| Molex 90119-2121 | C-Grid III Female Crimp Terminal, 28-26 AWG, Bag, 0.38µm Selective Gold (Au) | ![]() |


