HR10A-10R-12P(73)

110-0404-5-73 EACH

The HR10A-10R-12P(73) Circular Connector, a high-performance solution designed for reliable signal transmission in demanding environments. Featuring a rugged metal housing, this connector is built to withstand harsh conditions with an operating temperature range of -25°C to 85°C, making it ideal for a wide range of applications. With 12 silver-plated contacts and a current rating of 2A, it ensures secure and efficient connectivity. The panel mount, push-pull mating type, and straight mount angle offer easy installation and secure mating, while the nickel shell finish provides durability. RoHS compliant and with a voltage rating of 100VAC, this connector guarantees safety and environmental responsibility. Perfect for military, aerospace, and industrial use, the HR10 series sets the standard for high-reliability connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR10A-10R-12P(73)
Series:HR10
Gender:Male
Housing Material:Metal
Number of Contacts:12
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size:10
Mating Type:Push-Pull
Mount Angle:Straight
Shell Size - Insert Arrangement:10-12
Mating Cycles:1000 cycle
Shell Finish:Nickel
Current Rating:2 A
Voltage Rating:100 VAC
SKU: HIRHR10A-10R-12P(73)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: