| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 21038812827 |
| SKU: | HRT21038812827 |
21038812827
| Heilind Number: | HRT21038812827 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 21038812827 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
M12 X-CODE 8PIN FEMALE SHIELDE
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005013 | Half gland, Size: Pg 11, Material: Metal | ![]() |
| HARTING 09140009909 | Coding Element | ![]() |
| HARTING 09320006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09320006205 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 09320006208 | Crimp contact, female, 6 MM2 | ![]() |
| HARTING 19620031440 | Hoods, 3 A, zinc die-cast, unpainted | ![]() |


