| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09200032711 |
| SKU: | HRT09200032711 |
09200032711
| Heilind Number: | HRT09200032711 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09200032711 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Connectors with a working current up to 16 ampere or 400 volt. The Han A® series comprises rectangular industrial connectors with an especially slim design. Han A® inserts come with 3, 4, 10 or 16 contacts. Featuring screw, crimp or innovative Han-Quick Lock® termination system, depending on the version. They are designed for a working current up to 10 A and, depending on size, can handle up to 400 V. Different housing types and sizes are available for mechanically protecting the insulation unit in standard industrial environments, EMC applications and under harsh environmental conditions.
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005013 | Half gland, Size: Pg 11, Material: Metal | ![]() |
| HARTING 09000005089 | Cable gland, Size: Pg 16, Material: Metal | ![]() |
| HARTING 09200009918 | Fixing screws | ![]() |
| HARTING 09200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09200032611 | insert, Size: 3 A, male, 10 A | ![]() |
| HARTING 09200035442 | Protection covers for hoods, polycarbonate | ![]() |
| HARTING 09200042611 | insert, Size: 3 A, male, 10 A | ![]() |
| HARTING 09300480317 | Housings, bulkhead mounting, 48 B, aluminium die-cast, powder-coated | ![]() |
| HARTING 09330062601 | insert, Size: 6 B, male, 16 A, 500 V | ![]() |
| HARTING 09330062701 | insert, Size: 6 B, female, 16 A, 500 V | ![]() |
| HARTING 09380062711 | insert, Size: 16 B, female, 80 A, 830 V | ![]() |
| HARTING 09474747010 | RJ45 | ![]() |
| HARTING 09620030304 | Housings, bulkhead mounting, 3 A, zinc die-cast, unpainted | ![]() |
| HARTING 19200031421 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |


