| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09000005103 |
| Color: | Gray |
| Mating Type: | Screw |
| Thread Size: | PG16 |
| Body Material: | Metal |
| Accessory Type: | Cable Gland |
| Clamping Range: | 10 - 16 mm |
| SKU: | HRT09000005103 |
09000005103
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006131 | Crimp contact, male, 10 MM2 | ![]() |
| HARTING 09140009971 | Coding Element | ![]() |
| HARTING 09140010311 | Carrier hood, Modular Compact, zinc die-cast, nickel plated, IP65 | ![]() |
| HARTING 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140060303 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| HARTING 09200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09330009908 | Coding Element, male, metallic | ![]() |
| HARTING 09330102601 | insert, Size: 10 B, male, 16 A, 500 V | ![]() |
| HARTING 19000005084 | Cable gland, Size: M20, Material: Metal | ![]() |
| HARTING 19620031440 | Hoods, 3 A, zinc die-cast, unpainted | ![]() |


