| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19000005084 |
| IP Rating: | IP69K |
| Mating Type: | Screw |
| Thread Size: | M20 |
| Body Material: | Brass |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Accessory Type: | Cable Gland |
| Clamping Range: | 10 - 14 mm |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT19000005084 |
19000005084
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120009924 | Coding Element, male, female, red | ![]() |
| HARTING 09120033051 | insert, Size: 3 A, male, 40 A, 400 V | ![]() |
| HARTING 09120053001 | insert, Size: 3 A, male | ![]() |
| HARTING 09120053101 | insert, Size: 3 A, female | ![]() |
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140060371 | Han-Modular®, Hinged frame, for 2 modules, a ... b; Size: 6 B | ![]() |
| HARTING 09200042611 | insert, Size: 3 A, male, 10 A | ![]() |
| HARTING 09320006105 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09320006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09330006202 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 09380082701 | insert, Size: 10 B, female, 63 A, 690 V | ![]() |
| HARTING 09574070002000 | LC duplex, Cable connector; Size: Han® 3 A; Contacts: 4 | ![]() |
| HARTING 19000005090 | Cable gland, Size: M25, Material: Metal | ![]() |
| HARTING 19140010401 | Hoods, Modular Compact, zinc die-cast, nickel plated, IP65 | ![]() |
| HARTING 19200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19300161122 | SZ 16B PNL FD THRU HOUSG DBL LKG LEVR,M40 | ![]() |
| HARTING 19620031440 | Hoods, 3 A, zinc die-cast, unpainted | ![]() |


