| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19620031440 |
| SKU: | HRT19620031440 |
19620031440
Specifications
Detailed Description
Han® EMC hoods/housings with high shielding efficiency. Field of application: For sensitive interconnections that have to be shielded against electrical, magnetic or electro-magnetic interferences Distinguishing feature: - Electrically conductive surface, internal seal - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - EMC cable clamp in order to connect the cable shielding to the hood without interruption of the shielding - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005059 | Half gland, Material: Thermoplastic | ![]() |
| HARTING 09110006131 | Crimp contact, male, 10 MM2 | ![]() |
| HARTING 09120053001 | insert, Size: 3 A, male | ![]() |
| HARTING 09120053004 | HAN Q 5/0 MALE CRMP INSERT 16A, WITH CODING | ![]() |
| HARTING 09120063141 | insert, Size: Han-Compact®, female, 40 A | ![]() |
| HARTING 09120080527 | Hoods, Han-Compact®, polycarbonate, Style: High construction, IP65 / IP67 | ![]() |
| HARTING 09140009908 | Coding Element | ![]() |
| HARTING 09320006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09320006205 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 09330006104 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09330006105 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09330006202 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 09474747010 | RJ45 | ![]() |
| HARTING 19000005084 | Cable gland, Size: M20, Material: Metal | ![]() |
| HARTING 19620005080 | EMC clamp, Size: M20, Material: Metal | ![]() |
| HARTING 21038812827 | M12 X-CODE 8PIN FEMALE SHIELDE | ![]() |


