| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19200030720 |
| SKU: | HRT19200030720 |
19200030720
Specifications
Detailed Description
For shielding, for harsh environments with various locking systems. HARTING industrial enclosures offer high reliability for ambitious industrial applications. The material and the design were approved in the last decades and especially the variants Han A® and Han® B became a quasi standard in the industrial field. Almost every variant is available in five general performance levels: • Han® Standard optimised for demanding environments inside factorie • Han® M for all applications with aggressive environmental conditions • Han® HPR for external electrical interconnections in vehicles • Han® EMC for protected interfaces under electro-magnetic stress • Han-Inox® for extremly corrosion resistance Depending on the application the customer can choose between single lever, double lever, central lever or screw locking to fulfil their space requirements. Han® hoods and housings offer best in class solutions for requirements of robustness, optimized handling and vibration safe functionality. Han® connectors have been in use for over 50 years and have continuously adapted to modern demands. The broad product portfolio enables connectivity solutions for almost every application field.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120052733 | insert, Size: 3 A, female, 16 A | ![]() |
| HARTING 09200030320 | Housings, bulkhead mounting, 3 A, polycarbonate, Style: Low construction | ![]() |
| HARTING 09200042711 | insert, Size: 3 A, female, 10 A | ![]() |
| HARTING 09300100423 | Hoods, 10 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19000005182 | Cable gland, Size: M20, Material: Thermoplastic | ![]() |
| HARTING 19200030420 | Hoods, 3 A, polycarbonate | ![]() |
| HARTING 19300160428 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


