| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19200030420 |
| SKU: | HRT19200030420 |
19200030420
| Heilind Number: | HRT19200030420 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 19200030420 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
For shielding, for harsh environments with various locking systems. HARTING industrial enclosures offer high reliability for ambitious industrial applications. The material and the design were approved in the last decades and especially the variants Han A® and Han® B became a quasi standard in the industrial field. Almost every variant is available in five general performance levels: • Han® Standard optimised for demanding environments inside factorie • Han® M for all applications with aggressive environmental conditions • Han® HPR for external electrical interconnections in vehicles • Han® EMC for protected interfaces under electro-magnetic stress • Han-Inox® for extremly corrosion resistance Depending on the application the customer can choose between single lever, double lever, central lever or screw locking to fulfil their space requirements. Han® hoods and housings offer best in class solutions for requirements of robustness, optimized handling and vibration safe functionality. Han® connectors have been in use for over 50 years and have continuously adapted to modern demands. The broad product portfolio enables connectivity solutions for almost every application field.
More >>Specifications
Detailed Description
For shielding in harsh industrial environments, HARTING industrial enclosures provide high reliability with various locking systems. Approved for decades, the Han A® and Han® B variants have become a standard in the field. Available in five performance levels, including Han® Standard for demanding factory environments, Han® M for aggressive conditions, Han® HPR for vehicle electrical interconnections, Han® EMC for electromagnetic stress protection, and Han-Inox® for extreme corrosion resistance. With options like single lever, double lever, central lever, or screw locking, customers can choose based on their space requirements. Han® hoods and housings offer robustness, optimized handling, and vibration-safe functionality. With over 50 years of use, Han® connectors continuously adapt to modern demands, offering connectivity solutions for a wide range of applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005089 | Cable gland, Size: Pg 16, Material: Metal | ![]() |
| HARTING 09120052633 | insert, Size: 3 A, male, 16 A | ![]() |
| HARTING 09120052733 | insert, Size: 3 A, female, 16 A | ![]() |
| HARTING 09120053001 | insert, Size: 3 A, male | ![]() |
| HARTING 09140009901 | Coding Element | ![]() |
| HARTING 09140023002 | Han® 40 A module, male, 2 contacts, 40 A, 1000 V | ![]() |
| HARTING 09200032711 | insert, Size: 3 A, female, 10 A | ![]() |
| HARTING 19000005180 | Cable gland, Size: M20, Material: Thermoplastic | ![]() |
| HARTING 19200030720 | Hoods, cable to cable, 3 A, polycarbonate, Style: Low construction | ![]() |
| HARTING 21033191501 | Circular connectors, M12, Cable connector, Straight; Male; A-coding; Screw termination, Polyamide; Contacts: 5, Brass, Gold plated | ![]() |


