| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140009913 |
| Wire Size: | 25 mm² |
| Accessory Type: | Cable Shoe |
| SKU: | HRT09140009913 |
09140009913
| Heilind Number: | HRT09140009913 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09140009913 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
More >>Specifications
Detailed Description
Introducing the Han-Modular PE-Cable shoes 25sqmm, the perfect accessory for Han® hoods/housing and inserts. These high-quality cable shoes are essential for secure and reliable connections in heavy-duty power applications. Made from durable materials and designed for easy installation, they provide excellent conductivity and stability. With RoHS compliance and available in stock, you can trust in their quality and availability. Upgrade your power connectors with the Han-Modular PE-Cable shoes 25sqmm for optimal performance and peace of mind.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006125 | Crimp contact, male, 25 MM2 | ![]() |
| HARTING 09120009902 | Coding Element, female, red | ![]() |
| HARTING 09140009901 | Coding Element | ![]() |
| HARTING 09140022702 | Han® 40 A module, female, 2 contacts, 40 A, 1000 V | ![]() |
| HARTING 09140022751 | Han® 100 A module, female, 2 contacts, 100 A, 1000 V | ![]() |
| HARTING 09140023051 | Han® 100 A module, male, 2 contacts, 100 A, 1000 V | ![]() |
| HARTING 09140032701 | Han® C module, female, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140160303 | Hinged frame, zinc die-cast, Size: 16 B | ![]() |
| HARTING 09140160371 | Han-Modular®, Hinged frame, for 4 modules, a ... d; Size: 16 B | ![]() |
| HARTING 09150006271 | female | ![]() |
| HARTING 09300100423 | Hoods, 10 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09300160307 | Housings, bulkhead mounting, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 19000005098 | Cable gland, Size: M40, Material: Metal | ![]() |
| HARTING 19300160428 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/29/2021 | HRT-PQN-20210629 - Quality Concern. this is to notify you about a quality concern with deliveries of harting pn 09140009913 where two different contacts (09140009913 correct and 09140009912 incorrect) could be in bags please see the impacted "date code" 92A764ROO 92A289ROO | Download | |||


