09142240303

Heilind Number:HRT09142240303
Manufacturer:HARTING
Manufacturer Number:09142240303
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hinged frame HMC 24B f. 6 modules (A..F)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09142240303
Size:24B
Wire Size:0.5 - 2.5 mm², 4 - 10 mm²
Mating Cycles:500 cycle
Accessory Type:Hinged Frame
Housing Material:Die-Cast Zinc
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09142240303

Detailed Description

Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals