| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140083011 |
| SKU: | HRT09140083011 |
09140083011
| Heilind Number: | HRT09140083011 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09140083011 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140006350 | Pneumatic male contact, metal, for OD 10.0mm | ![]() |
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140009960 | fixing | ![]() |
| HARTING 09140013011 | module, Cat. 6, male | ![]() |
| HARTING 09140013111 | module, Cat. 6, female | ![]() |
| HARTING 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140033101 | Han® C module, female, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140083001 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140083111 | female | ![]() |
| HARTING 09142240303 | Hinged frame HMC 24B f. 6 modules (A..F) | ![]() |
| HARTING 09322006115 | Han® C, HMC, Crimp contact; Operating current: ≤40A; Male; Copper alloy; HMC gold plated; Conductor cross-section: 2.5mm²; AWG 14 | ![]() |
| HARTING 09332006118 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09400060311 | Housings, bulkhead mounting, 6 B, aluminium die-cast, corrosion resistant | ![]() |
| HARTING 09670005476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.13 | ![]() |
| HARTING 09670005576 | D-Sub, Crimp contact, Turned; Male; Copper alloy; Conductor cross-section: 0.13 | ![]() |
| HARTING 61030000044 | CABLE CLAMP METAL HOOD 9-37P D | ![]() |
| HARTING 61030000141 | CABLE CLAMP METAL HOOD 9-37P D | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | PI00000061-US - Relocation. We want to inform you about the relocation of Han-Modular® modules from Espelkamp and Rahden Germany to Sibiu/Romania. The country of origin will change from Germany to Romania | Download | |||
| 04/30/2024 | PCN-24001CNUS - Product update. The cover fixation of the Han Megabit, Han Gigabit and Han Shielded modules is realized by two M2.5 screws with corresponding M2.5 thread in the housings. These screws will be changed to M2.5 self-tapping screws and a corresponding hole in the housings. It has no influence on technical features or installation process. - Same type of delivery with pre-installed screws in the cover - Same installation procedure (same screw drivers and tightening torques) - Same technical features - After final installation the screws are secured in the same way by the module | Download | |||


