| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09150006207 |
| Series: | Han D® |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Contact Resistance: | 3 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 26 - 22 AWG |
| Contact Design: | Machined |
| Current Rating: | 10 A |
| Stripping Length: | 8 mm |
| SKU: | HRT09150006207 |
09150006207
Specifications
Detailed Description
Introducing the Han D® Crimp Contact, designed for reliable and efficient connectivity in high-performance applications. This female contact features a copper alloy construction with silver plating, ensuring optimal conductivity and durability. With an operating current of ≤10A, it is suitable for a wide range of power and signal transmission tasks. The machined contact design and termination method allow for secure crimping onto wires with a cross-section of 0.14, compatible with 26-22 AWG. With a low contact resistance of 3 mΩ and a mating cycle rating of 500 cycles, this contact guarantees long-lasting performance. RoHS compliant and with a stripping length of 8mm, it meets stringent environmental and quality standards. Ideal for use in connectors, wire housings, and other hi-rel applications, the Han D® Crimp Contact ( 09150006207) is a must-have component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09150006104 | Crimp contact, male | ![]() |
| HARTING 21011009020 | Circular connectors, M12, Crimp contact, Turned, Straight; Copper alloy; Conductor cross-section: AWG 22 ... AWG 26 | ![]() |
| HARTING 21038211805 | Circular connectors, M12, Slim design, Cable connector, Straight; Male; A-coding; Crimp termination, LCP; Contacts: 8 | ![]() |


