| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 21038211805 |
| SKU: | HRT21038211805 |
21038211805
| Heilind Number: | HRT21038211805 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 21038211805 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Circular connectors, M12, Slim design, Cable connector, Straight; Male; A-coding; Crimp termination, LCP; Contacts: 8
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09150006207 | Han D®, Crimp contact; Operating current: ≤10A; Female; Copper alloy; Silver plated; Conductor cross-section: 0.14 | ![]() |
| HARTING 09670003476 | D-Sub, Crimp contact, Turned; Copper alloy; Conductor cross-section: 0.33 | ![]() |
| HARTING 09670005576 | D-Sub, Crimp contact, Turned; Male; Copper alloy; Conductor cross-section: 0.13 | ![]() |
| HARTING 21011009020 | Circular connectors, M12, Crimp contact, Turned, Straight; Copper alloy; Conductor cross-section: AWG 22 ... AWG 26 | ![]() |
| HARTING 21038211505 | Circular connectors, M12, Slim design, Cable connector, Straight; Male; A-coding; Crimp termination, LCP; Contacts: 5 | ![]() |
| HARTING 21038212505 | Circular connectors, M12, Slim design, Cable connector, Straight; Female; A-coding; Crimp termination, LCP; Contacts: 5 | ![]() |
| HARTING 21038811405 | Circular connectors, M12, Slim design, Cable connector, Straight; Male; D-coding; Crimp termination, LCP; Contacts: 4 | ![]() |
| HARTING 21038811805 | Circular connectors, M12, Slim design, Cable connector, Straight; Male; X-coding; Crimp termination, LCP; Contacts: 8 | ![]() |
| HARTING 61030000145 | CABLE CLAMP METAL HOOD 50P DI | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/05/2019 | HRT-PCN-PI20022 - Label Change. Addition of the voltage rating to the product label. This change does not have any impact on fit, form or function of this product line. | Download | |||
| 07/31/2018 | HRT20181217-3 - Product Change. M12 Slim Design new comb of seal. | Download | |||
| 11/24/2017 | HRT20171124 - M12 Slim Design shielding element improvement. | Download | |||
| 08/31/2017 | HRT20170831-1 - Improved grip characteristics of the union nut of M12 PushPull and M12 Slim Design connectors. | Download | |||


