| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09458510000 |
| SKU: | HRT09458510000 |
09458510000
Specifications
Detailed Description
The comprehensive HARTING Interface Connector range offers a wide choice of Input / Output connectivity solutions for electronic data transmission via copper or fibre optic. The hybrid versions combine data and power in one connector. The transmission of high and ultra high-speed data rates for indoor and outdoor applications is the key feature of this product family.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09454001560 | Han® RJ Industrial module, Cat. 6, male, 8 contacts, 1 A, 50 V | ![]() |
| HARTING 09458000200 | TINNED COPPER TAPE/FOIL, 12MM, | ![]() |
| HARTING 20820000001 | preLink Terminal mod AWG22/23, yel. 1=10 | ![]() |
| HARTING 20820000003 | preLink Terminal mod AWG26/27 white 1=10 | ![]() |
| HARTING 20820050002 | Ha-VIS preLink M12 plug X-coded 8-pole | ![]() |
| HARTING 20821010001 | Ha-VIS preLink Extender | ![]() |
| HARTING 20821010020 | preLink Rj45 plug, IP20 straight | ![]() |
| HARTING 20821040001 | HanPP V14 preLink RJ45 plug 8p met. | ![]() |
| HARTING 20825000001 | preLink®, Female module, without terminal block; IDC insulation displacement termination; Size: Keystone version | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2018 | HRT20180410 - Minor change of DIN rail outlet for RJ45 Keystone jacks. | Download | |||


