| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 20820050002 |
| SKU: | HRT20820050002 |
20820050002
Specifications
Detailed Description
Our new eCatalogue showcases the HARTING Technology Group as an innovative company with a consistent focus on the customer. There you'll find not only the best product and solution for your needs – the "News and Innovations" area will keep you fully informed about Integrated Industry and product news. All news and innovations are clearly displayed and regularly updated. You can keep track with just a single click; so it really is "news to use"!
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09454001560 | Han® RJ Industrial module, Cat. 6, male, 8 contacts, 1 A, 50 V | ![]() |
| HARTING 09458000200 | TINNED COPPER TAPE/FOIL, 12MM, | ![]() |
| HARTING 09458510000 | RJI DIN-rail outlet for keystone jacks | ![]() |
| HARTING 09670003476 | D-Sub, Crimp contact, Turned; Copper alloy; Conductor cross-section: 0.33 | ![]() |
| HARTING 20820000001 | preLink Terminal mod AWG22/23, yel. 1=10 | ![]() |
| HARTING 20820000003 | preLink Terminal mod AWG26/27 white 1=10 | ![]() |
| HARTING 20821010001 | Ha-VIS preLink Extender | ![]() |
| HARTING 20821010020 | preLink Rj45 plug, IP20 straight | ![]() |
| HARTING 20821040001 | HanPP V14 preLink RJ45 plug 8p met. | ![]() |
| HARTING 20825000001 | preLink®, Female module, without terminal block; IDC insulation displacement termination; Size: Keystone version | ![]() |


