| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 20820000003 |
| SKU: | HRT20820000003 |
20820000003
Specifications
Detailed Description
The cabling system preLink® ensures the unique advantage of a high process reliability which is achieved with the combination of the termination block and the preLink® assembly tool. Using always the same termination technology preLink® is ideally suited for every sort of Ethernet cabling.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09454001560 | Han® RJ Industrial module, Cat. 6, male, 8 contacts, 1 A, 50 V | ![]() |
| HARTING 09458000200 | TINNED COPPER TAPE/FOIL, 12MM, | ![]() |
| HARTING 09458510000 | RJI DIN-rail outlet for keystone jacks | ![]() |
| HARTING 20820000001 | preLink Terminal mod AWG22/23, yel. 1=10 | ![]() |
| HARTING 20820050002 | Ha-VIS preLink M12 plug X-coded 8-pole | ![]() |
| HARTING 20821010001 | Ha-VIS preLink Extender | ![]() |
| HARTING 20821010020 | preLink Rj45 plug, IP20 straight | ![]() |
| HARTING 20821040001 | HanPP V14 preLink RJ45 plug 8p met. | ![]() |
| HARTING 20825000001 | preLink®, Female module, without terminal block; IDC insulation displacement termination; Size: Keystone version | ![]() |


