| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09474747009 |
| SKU: | HRT09474747009 |
09474747009
| Heilind Number: | HRT09474747009 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09474747009 |
| Datasheet: | 3D Model (STEP) |
| ECAD Model: |
Description:
System cables and cable assemblies. HARTING offers a variety of assembled system cables for industry and telecommunication. The products combine our extensive skills in the area of connectors with our experience in system cabling. HARTING is the specialist for harsh environments in IP20 protection as well as in IP65 / 67 / 68 protection which are used in - industrial plants - supplying machines or also in - outdoor telecommunication - energy - medical engineering HARTING offers structured cabling in accordance with ISO / IE 24 702 as well as cable profiles for PROFINET and EtherNet/IP for the Automation industry.
More >>Specifications
Detailed Description
HARTING's 09474747009 system cables and cable assemblies are the ultimate solution for industrial and telecommunication applications. Engineered with precision and expertise, these assembled cables guarantee optimal performance in even the harshest environments, boasting IP20 protection for industrial plants and IP65/67/68 protection for outdoor telecommunication, energy, and medical engineering sectors. Compliant with ISO/IEC 24702 standards, they offer structured cabling and cable profiles for PROFINET and EtherNet/IP, making them ideal for automation industry use. With RJ45 connectivity and RoHS compliance, these cables ensure seamless and efficient data transmission, meeting the highest quality and reliability standards. Trust HARTING for all your system cabling needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005095 | Cable gland, Size: Pg 29, Material: Metal | ![]() |
| HARTING 09110006131 | Crimp contact, male, 10 MM2 | ![]() |
| HARTING 09120053001 | insert, Size: 3 A, male | ![]() |
| HARTING 09140000304 | Frame, zinc die-cast, Size: 10 A | ![]() |
| HARTING 09140023041 | Han® 70 A module, male, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140060303 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| HARTING 09140060371 | Han-Modular®, Hinged frame, for 2 modules, a ... b; Size: 6 B | ![]() |
| HARTING 09140160303 | Hinged frame, zinc die-cast, Size: 16 B | ![]() |
| HARTING 09150006201 | Crimp contact, female, 1.5 MM2 | ![]() |
| HARTING 09150006202 | Crimp contact, female, 1 MM2 | ![]() |
| HARTING 09150006204 | Crimp contact, female | ![]() |
| HARTING 09200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09320006104 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09320006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09330006220 | Crimp contact, female, 0.5 MM2 | ![]() |
| HARTING 09474747002 | RJ45 | ![]() |
| HARTING 09474747010 | RJ45 | ![]() |
| HARTING 09474747111 | RJ45 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2019 | HRT-PCN-20190425 - Redesign PUR Cat5e and Cat7. | Download | |||


